The IS61LV256-12T is a 256Kb SRAM with a 15-bit address bus width and asynchronous operation. It features an access time of 12ns and operates at a supply voltage of 3.3V with a current consumption of 100mA. The device is packaged in a tray and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Issi IS61LV256-12T technical specifications.
| Access Time | 12ns |
| Address Bus Width | 15b |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS61LV256-12T to view detailed technical specifications.
No datasheet is available for this part.
