
The IS61LV256-12TI-TR is a 256Kb parallel SRAM with an access time of 12ns and an operating supply voltage of 3.3V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device has a memory size of 256Kb and a word size of 8 bits. It operates asynchronously with a supply current of 110mA and is available in a TSOP package with a packaging quantity of 2000 units per reel.
Issi IS61LV256-12TI-TR technical specifications.
| Access Time | 12ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LV256-12TI-TR to view detailed technical specifications.
No datasheet is available for this part.
