SRAM 256K 32Kx8 15ns 3.3v
Checking distributor stock and pricing after the page loads.
Issi IS61LV256-15TL-TR technical specifications.
| Access Time | 15ns |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.