SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 48-Pin Mini-BGA
Checking distributor stock and pricing after the page loads.
Issi IS61LV25616AL-10B technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.