The IS61LV51216-8T-TR is an 8Mb parallel SRAM with an access time of 8ns. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3.135V and 3.6V. The device is packaged in a TSOP package and is available in quantities of 1000 on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 8ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Min Supply Voltage | 3.135V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |