The IS61LV51216-8TI is an 8Mb SRAM with a 19-bit address bus width. It is packaged in a TSOP package and is designed to operate at a maximum temperature of 85°C. The device is not radiation hardened and is not RoHS compliant. It is supplied in a tray packaging format and is designed to operate at a supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |