SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 36-Pin SOJ
Checking distributor stock and pricing after the page loads.
Issi IS61LV5128-10K technical specifications.
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.