The IS61LV6416-12T is a 1Mb SRAM with a 16-bit address bus width. It operates at a supply voltage of 3.3V and is available in a tray packaging. The device is specified to function within an operating temperature range of 0°C to 70°C. It does not meet RoHS compliance requirements.
Issi IS61LV6416-12T technical specifications.
| Address Bus Width | 16b |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.