The IS61LV6464-6TQ is a 16-bit 4Mb SRAM from Issi, packaged in a TQFP. It operates at a supply voltage of 3.3V and has a temperature range of 0-70°C. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |