The IS61NLP12832B-200TQLI is a 4Mb synchronous RAM with a 32-bit word size and a 200MHz frequency. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a TQFP package and is available in rail or tube packaging. It has 4 ports and a nominal supply current of 210mA. The IS61NLP12832B-200TQLI is RoHS compliant and suitable for use in synchronous applications.
Issi IS61NLP12832B-200TQLI technical specifications.
| Access Time | 3.1ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Nominal Supply Current | 210mA |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NLP12832B-200TQLI to view detailed technical specifications.
No datasheet is available for this part.