18Mb Parallel SRAM IC, featuring 3.1ns access time and 200MHz max frequency. This synchronous memory boasts an 18-bit address bus, 72-bit word size, and 256,000 words. Operating from 3.135V to 3.465V, it offers an 8-port interface and operates within a -40°C to 85°C temperature range. Packaged in LFBGA, this RoHS compliant component is ideal for high-speed applications.
Issi IS61NLP25672-200B1LI technical specifications.
| Access Time | 3.1ns |
| Access Time-Max | 3.1ns |
| Address Bus Width | 18b |
| Package/Case | LFBGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Ports | 8 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 600mA |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NLP25672-200B1LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.