Issi IS61NLP25672-200B1LI-TR technical specifications.
| Access Time | 3.1ns |
| Package/Case | LFBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NLP25672-200B1LI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.