SRAM Chip Sync Single 2.5V 18M-Bit 256K X 72 2.6ns 209-Pin PBGA
Checking distributor stock and pricing after the page loads.
Issi IS61NVP25672-250B1L technical specifications.
| Access Time | 2.6ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 600mA |
| Number of Ports | 8 |
| Number of Words | 256000 |
| Operating Supply Voltage | 2.5V |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Compliant |
No datasheet is available for this part.