
The IS61SP6464-100TQ is a 16-bit address bus width memory chip with a density of 4Mb. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The chip is packaged in a TQFP package and is available in a tray. It is not radiation hardened and is not RoHS compliant.
Issi IS61SP6464-100TQ technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS61SP6464-100TQ to view detailed technical specifications.
No datasheet is available for this part.