
This 2Mb SDR SRAM IC features an 18-bit address bus and an access time of 10ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.4V and 3.6V. The device is packaged in a SOJ package and is compliant with RoHS regulations.
Issi IS61WV2568EDBLL-10KLI technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV2568EDBLL-10KLI to view detailed technical specifications.
No datasheet is available for this part.
