The IS61WV51216EDBLL-8BLI is an 8Mb asynchronous SRAM from Issi, featuring a 16b word size and 19b address bus width. It operates at a maximum access time of 8ns and has a maximum supply voltage of 3.6V. The device is packaged in a TFBGA package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a supply current of 55mA.
Issi IS61WV51216EDBLL-8BLI technical specifications.
| Access Time | 8ns |
| Address Bus Width | 19b |
| Package/Case | TFBGA |
| Density | 8Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV51216EDBLL-8BLI to view detailed technical specifications.
No datasheet is available for this part.