The IS61WV6416DBLL-10BLI-TR is a 1Mb SDR SRAM IC with an access time of 10ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.4V and 3.6V. The device is packaged in a TFBGA package and is available in quantities of 2500 per reel. This SRAM IC is suitable for use in a variety of applications requiring asynchronous memory.
Issi IS61WV6416DBLL-10BLI-TR technical specifications.
| Access Time | 10ns |
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV6416DBLL-10BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
