SRAM Chip Async Single 5V 256K-Bit 32K x 8 45ns 28-Pin TSOP-I
Checking distributor stock and pricing after the page loads.
Issi IS62C256-45TLI technical specifications.
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.