The IS62C256-45U is a 256Kb memory device with a 15-bit address bus width. It is packaged in a SOP package and is available in rail or tube packaging. The device operates over a temperature range of 0°C to 70°C and requires a 5V supply voltage. It is not radiation hardened and is not RoHS compliant.
Issi IS62C256-45U technical specifications.
| Address Bus Width | 15b |
| Package/Case | SOP |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.