The IS62C256-70T is a 256Kb memory chip with a 15-bit address bus width and a single port. It operates at a supply voltage of 5V and is suitable for use in environments with temperatures ranging from 0 to 70°C. The chip is packaged in a tray format. It is not designed for radiation hardening and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Issi IS62C256-70T technical specifications.
| Address Bus Width | 15b |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.