
The IS62C256-70TITR is a 256Kb SRAM with a 15-bit address bus width and 70ns access time. It is packaged in a TSOP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a single 5V supply. The IS62C256-70TITR has a maximum supply current of 70mA and is available in tape and reel packaging.
Issi IS62C256-70TITR technical specifications.
| Access Time | 70ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 70mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
