The IS62C51216AL-55TLI-TR is an 8Mb SDR SRAM IC with an access time of 55ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5.5V to 4.5V. The device is packaged in a TSOP package and is available in quantities of 1000. It is suitable for use in applications requiring high-speed memory storage.
Issi IS62C51216AL-55TLI-TR technical specifications.
| Access Time | 55ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62C51216AL-55TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.