
The IS62LV256-70U-TR is a 256Kb parallel SRAM with an access time of 70ns. It operates at a supply voltage of 3.3V with a current of 20mA. The device is packaged in a SOP package and is mounted on the surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Issi IS62LV256-70U-TR technical specifications.
| Access Time | 70ns |
| Address Bus Width | 15b |
| Package/Case | SOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS62LV256-70U-TR to view detailed technical specifications.
No datasheet is available for this part.
