The IS62WV25616BLL-55T is a 4Mb asynchronous SRAM from Issi, featuring an access time of 55ns. It operates within a supply voltage range of 2.5V to 3.6V and has a maximum supply current of 15mA. The device is packaged in a TSOP package and is suitable for surface mount applications. It has an operating temperature range of 0°C to 70°C and is not radiation hardened. The SRAM is available in a tray packaging format and is not RoHS compliant.
Issi IS62WV25616BLL-55T technical specifications.
| Access Time | 55ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS62WV25616BLL-55T to view detailed technical specifications.
No datasheet is available for this part.