8MB, Low Power/power Saver, Async, 512K X 16, 70NS, 1.65V-2.2V, 4
Checking distributor stock and pricing after the page loads.
Issi IS62WV51216ALL-70TI technical specifications.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.65V |
| Nominal Supply Current | 4mA |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.