SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II
Checking distributor stock and pricing after the page loads.
Issi IS62WV51216BLL-55T technical specifications.
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.