SRAM Chip Async Single 3.3V 1M-bit 64K x 16 45ns 48-Pin Mini-BGA
Checking distributor stock and pricing after the page loads.
Issi IS62WV6416BLL-45BI technical specifications.
| Access Time | 45ns |
| Address Bus Width | 16b |
| Package/Case | BGA |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.