This 16-bit address bus width SRAM is packaged in a BGA and has a density of 1Mb. It operates within a temperature range of -40°C to 85°C and is supplied with a 3.3V voltage. The device is RoHS compliant and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Issi IS62WV6416BLL-45BLI technical specifications.
| Address Bus Width | 16b |
| Package/Case | BGA |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.