
The IS63LV1024-10KI is a 1Mb volatile SRAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V. The IC is packaged in a SOJ package and is mounted using surface mount technology. It is not RoHS compliant.
Issi IS63LV1024-10KI technical specifications.
| Access Time | 10ns |
| Package/Case | SOJ |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS63LV1024-10KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
