Issi IS63LV1024-10KI-TR technical specifications.
| Access Time | 10ns |
| Package/Case | SOJ |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS63LV1024-10KI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
