
SRAM Chip Async Single 2.5V/3.3V 4M-bit 256K x 16 10ns Automotive 44-Pin TSOP-II T/R
Issi IS64WV25616EDBLL-10CTLA3-TR technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | CMOS, Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64WV25616EDBLL-10CTLA3-TR to view detailed technical specifications.
No datasheet is available for this part.