SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 45ns 28-Pin TSOP-I
Issi IS65LV256AL-45TLA3 technical specifications.
| Access Time | 45ns |
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Package Quantity | 234 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS65LV256AL-45TLA3 to view detailed technical specifications.
No datasheet is available for this part.