Issi IS65LV256AL-45TLA3-TR technical specifications.
| Access Time | 45ns |
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS65LV256AL-45TLA3-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.