The IS66WVH16M8DBLL-100B1LI is a 128Mbit high-performance Pseudo-Static RAM (PSRAM) utilizing a self-refresh DRAM array organized as 16M words by 8 bits. It features a HyperBus interface, which is a low signal count, Double Data Rate (DDR) interface designed for high-speed read and write throughput. The device combines the high density of DRAM with the interface simplicity of SRAM by eliminating the need for external refresh circuitry through hidden refresh operations.
Issi IS66WVH16M8DBLL-100B1LI technical specifications.
| Memory Size | 128Mbit |
| Memory Organization | 16M x 8Words x Bits |
| Clock Frequency | 100MHz |
| Access Time | 40ns |
| Supply Voltage (Min) | 2.7V |
| Supply Voltage (Max) | 3.6V |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 85°C |
| Interface Type | Parallel / HyperBus |
| Data Bus Width | 8bit |
| Package Dimensions | 6x8mm |
| RoHS | Compliant |
| Msl | 3 (168 Hours) |
Download the complete datasheet for Issi IS66WVH16M8DBLL-100B1LI to view detailed technical specifications.
No datasheet is available for this part.