Issi LP25618A200TQLI technical specifications.
| Package/Case | TQFP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Issi LP25618A200TQLI to view detailed technical specifications.
No datasheet is available for this part.