Checking distributor stock and pricing after the page loads.
Issi S16160D75ETLA1 technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 15b |
| Density | 256Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.