Issi S25636A-200TQLI technical specifications.
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Issi S25636A-200TQLI to view detailed technical specifications.
No datasheet is available for this part.