IST P14FEMTO-THERMO-G technical specifications.
| Accuracy | 1.5% |
| Capacitance | 180pF |
| Package/Case | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| Response Time | 3s |
| Sensing Method | Capacitive |
| RoHS | Compliant |
No datasheet is available for this part.