LIGHT ENGINE, 4 LED, MR16, 4000K; LED Module Type: Board + LED + Connector; LED C
IST PCB47-04-LXW8PW40 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.