This aluminum heat sink is constructed from 6063 material and features a straight fin style with a blue anodized finish. It is designed for screw mount applications and measures 35mm in length and 25mm in height. The heat sink is a passive component with a push pin attachment method.
Advanced Thermal Solutions ATS-01D-178-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01D-178-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.