This 8-contact circular cable mount connector features a SKT contact gender and a crimp termination method. It has a straight body orientation and a maximum operating temperature of 200°C. The connector is rated for 1250VDC and can operate within a temperature range of -65°C to 200°C.
Amphenol JT06RP-16-8S(328) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT06RP-16-8S(328) to view detailed technical specifications.
No datasheet is available for this part.