
N-Channel Power MOSFET featuring 800V drain-source breakdown voltage and 6.6A continuous drain current. This QFET™ series component offers a maximum drain-source on-resistance of 1.9Ω and a maximum power dissipation of 167W. Designed for through-hole mounting in a TO-220AB package, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a typical turn-on delay of 35ns and a fall time of 60ns.
Onsemi FQP7N80C technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 6.6A |
| Current Rating | 6.6A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.9R |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 1.5R |
| Dual Supply Voltage | 800V |
| Element Configuration | Single |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.4mm |
| Input Capacitance | 1.68nF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 167W |
| Rds On Max | 1.9R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Termination | Through Hole |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 35ns |
| DC Rated Voltage | 800V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP7N80C to view detailed technical specifications.
No datasheet is available for this part.