The KEMC1210C560J1GA!A is a 56pF ceramic capacitor with a C0G dielectric, available in a 1210 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat form and has a height of 0.78mm and a length of 3.2mm. It is designed for surface mount applications and has a tolerance of 5%.
Kemet KEMC1210C560J1GA!A technical specifications.
| Capacitance | 56pF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 0.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC1210C560J1GA!A to view detailed technical specifications.
No datasheet is available for this part.