Compact DC axial fan, 25x25x10mm, featuring Vapo bearing technology for reliable operation. Delivers 3.8 CFM airflow at 26 dB noise level, with a nominal speed of 14000 r/min. Operates within a 6V to 13.8V input range, rated for 12V, and draws 0.05A. Suitable for ambient temperatures from -10°C to 70°C, with flange mounting capability.
Sunonwealth Electric Machine Industry MF25101V1-1000U-A99 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 14000r/min |
| Maximum Airflow | 3.8CFM |
| Maximum Pressure | 0.27inH2O |
| Noise Level | 26dB |
| Line Current | 0.05A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 25 X 25 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MF25101V1-1000U-A99 to view detailed technical specifications.
No datasheet is available for this part.