The MDM-9PH006B-A174-F222 is a high-reliability Micro-D metal shell (MDM) connector manufactured by ITT Cannon. It features 9 pin contacts in a plug configuration with 6 inches of 26 AWG MIL-W-22759/11 wire leads (blue color code). The connector shell is constructed from aluminum alloy with an electroless nickel plating (A174 finish). The F222 suffix indicates a specific modification for hardware or environmental compliance. This connector is designed for space-constrained, high-vibration, and harsh environment applications common in aerospace and defense.
ITT CANNON, LLC MDM-9PH006B-A174-F222 technical specifications.
| Number of Positions | 9 |
| Contact Gender | Pin (Plug) |
| Wire Length | 6inches |
| Wire Gauge | 26AWG |
| Wire Type | MIL-W-22759/11 (Code B) |
| Wire Color | Blue |
| Shell Material | Aluminum Alloy |
| Shell Finish | Electroless Nickel (A174) |
| Current Rating | 3A |
| Contact Resistance | 8milliohms |
| Dielectric Withstanding Voltage | 600VAC |
| Operating Temperature Range | -55 to +125°C |
| Insulator Material | Liquid Crystal Polymer (LCP) |
| RoHS | Compliant |
| Mil-dtl-83513 | Designed to meet requirements of MIL-DTL-83513 |
No datasheet is available for this part.