The MDM-BT-31TE-SJS-CAD is a high-reliability, one-piece machined aluminum backshell designed specifically for ITT Cannon's MDM Series Micro-D connectors. It features a top-entry (180-degree) cable exit and provides robust EMI/RFI shielding when used with a band-it strap (typically supplied with the backshell). The exterior is finished with yellow chromate over cadmium plating for superior corrosion resistance and environmental protection. This specific model includes stainless steel jackscrew mounting hardware to ensure secure mating in high-vibration aerospace and defense applications.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 31 |
| Cable Exit Angle | 180degrees |
| Body Material | Aluminum |
| Plating | Yellow Chromate over Cadmium |
| Hardware Type | Stainless Steel Jackscrews (SJS) |
| Shielding | EMI/RFI Shielded |
| Type | One Piece Backshell, Band-it Style |
| Cable Type | Round |
| Operating Temperature Range | -55 to +125°C |
| RoHS | Non-Compliant |
| ECCN | EAR99 |
| Htsus | 8538.90.8180 |