Xylem Jabsco Centrifugal Electric Operated Positive Displacement Pump, 18L/min, 1.7 bar, 230 V
ITT Jabsco 53020-2013 technical specifications.
| Body Material | Bronze |
| Input Power | 180W |
| Operating Supply Voltage | 230V |
| Ratings | IP54 |
| RoHS | Compliant |
No datasheet is available for this part.