Xylem Jabsco Centrifugal Electric Operated Positive Displacement Pump, 80L/min, 230 V ac
ITT Jabsco 53081-2003-230 technical specifications.
| Body Material | Bronze |
| Input Power | 550W |
| Operating Supply Voltage | 230V |
| Ratings | IP55 |
| RoHS | Compliant |
No datasheet is available for this part.