
SMC plug, straight, 50 Ohm impedance, RF/coaxial connector for cable mounting. Features brass body and center contact with gold plating, and PTFE dielectric. Operates from 0 to 12.4 GHz with a maximum frequency of 12.4 GHz and insertion loss of 0.25dB. Rated for 500 mating cycles and a temperature range of -65°C to 165°C.
ITT Sealectro 050-024-0000220 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5.95mm |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
