RF/COAXIAL, SSMB PLUG, STRAIGHT, CRIMP; Connector Type:SSMB Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:-; Coaxial Cable Types:RG178, RG196; Contact Material:-; Contact Plating:-
ITT Sealectro 051-424-3196-220 technical specifications.
| Mount | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.